
This 28-position SKT socket strip has a terminal pitch of 2mm and is designed for through hole mounting. It has a straight body orientation and can operate within a temperature range of -55 to 125°C. The socket strip is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Preci-Dip 833-87-028-10-457101 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 10.4 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 833-87-028-10-457101 to view detailed technical specifications.
No datasheet is available for this part.