This 28-contact female surface mount header is designed for commercial applications and has a maximum operating temperature of 125°C. The header is made from glass filled liquid crystal polymer and has a dielectric withstanding voltage of 1400VAC. It is rated for a signal current of 3A and has a plating thickness of flash. The header is available in a black insulator color and has a mating contact row spacing of 0.079 inches.
Preci-Dip 833-87-028-30-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 833 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 833-87-028-30-001101 to view detailed technical specifications.
No datasheet is available for this part.