This 28-contact socket strip features a SKT gender, 2mm pitch, and 2-row configuration. It is designed for press-fit termination and operates within a temperature range of -55°C to 125°C. The socket strip is suitable for through-hole mounting and has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 833-87-028-64-001101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 833-87-028-64-001101 to view detailed technical specifications.
No datasheet is available for this part.