This 13-pin right-angle surface-mount header from Preci-Dip features a commercial reliability rating and a maximum operating temperature of 125 degrees Celsius. The header has a rated current of 1 amp and a dielectric withstanding voltage of 1400VAC. It is available with a gold finish and a plating thickness of 10 microns. The header is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-10-013-40-251101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 850 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |