This 21-contact male header features a termination type of solder and is made from glass filled polycyclohexylene terephtalate. It has a rated current of 1A and a dielectric withstanding voltage of 1400VAC. The header is designed for use in commercial applications and has a reliability rating of commercial. It is available in a through hole package and has a plating thickness of 10u. The header is UL flammability rated 94V-0 and has a black insulator color.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-10-021-10-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 850 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.