This unshrouded header features 23 contacts with a 1.27mm terminal pitch, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 150VDC or 100VAC. The header has a maximum current rating of 1A and a height of 2.2mm.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-10-023-40-251101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 23 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |