This unshrouded header features 27 contacts with a terminal pitch of 1.27mm and a right-angle body orientation. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header has a maximum voltage rating of 150VDC or 100VAC and a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-10-027-40-251101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |