This unshrouded header is a 36-position connector with a HDR gender and 1.27mm terminal pitch. It is designed for surface mount applications and has a right-angle body orientation. The operating temperature range is from -55°C to 125°C. The maximum current rating is 1A and the maximum voltage rating is 150VDC or 100VAC. The height of the connector is 2.2mm.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-10-036-40-251101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |