This right angle header features 38 male contacts with a rated current of 1A and a dielectric withstanding voltage of 1400VAC. It is designed for surface mount applications and has a gold finish. The operating temperature range is -55 to 125 degrees Celsius. The header is part of the 850 series from Preci-Dip and is suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-10-038-40-251101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 38 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 850 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |