This 3-pin male header has a rated current of 1A and a dielectric withstanding voltage of 1400VAC. It is made with glass filled polycyclohexylene terephthalate and has a commercial reliability rating. The header is designed for through hole mounting and has a black insulator color. It meets UL flammability code 94V-0 and is suitable for operating temperatures between -55 and 125 degrees Celsius.
Preci-Dip 850-80-003-10-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 850 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 850-80-003-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.