This 8-contact right angle surface mount header is designed for commercial applications and features a termination type of surface mount. It has a rated current of 1A and can withstand a dielectric withstanding voltage of 1400VAC. The header is available in a black insulator color and has a number of PCB rows equal to 1. It is a single connector with a contact finish termination of tin.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-80-008-40-251101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 850 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |