
This 16-position unshrouded header has a terminal pitch of 1.27mm and a right-angle body orientation. It is designed for surface mount applications and features a termination method of solder. The header has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 150VDC or 100VAC. It is suitable for use in a variety of applications, including memory card sockets.
Checking distributor stock and pricing after the page loads.
Preci-Dip 850-80-016-40-251101 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.73 |
| Product Depth (mm) | 8.9 |
| Product Height (mm) | 2.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |