This 20-position unshrouded header features a HDR gender and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC. It measures 5.2mm in height and is suitable for a variety of applications.
Preci-Dip 850-80-020-10-001101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 5.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 850-80-020-10-001101 to view detailed technical specifications.
No datasheet is available for this part.