Four-position, single-row female socket connector with a 1.27mm pitch, designed for PCB mounting via through-hole termination. Features gold-plated copper/brass contacts for reliable mating, a 1A current rating, and a 150V voltage rating. Operates across a wide temperature range of -55°C to 125°C, with UL94 V-0 flammability rating and lead-free, RoHS-compliant construction.
Preci-Dip 851-87-004-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 851-87-004-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.