
Single row, straight, female socket connector with 6 positions and 6 contacts. Features gold contact finish and tin/gold plating on copper and brass contacts. Rated for 1A current and 150V voltage, with a temperature range of -55°C to 125°C. Through-hole mounting with a 1.27mm pitch, 8.03mm length, 4.1mm depth, and 2.2mm width. Insulation is black glass with a UL94 V-0 flammability rating. RoHS compliant.
Preci-Dip 851-87-006-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 8.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 851-87-006-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
