12-position, single-row female socket connector with a 1.27mm pitch, designed for surface mount applications. Features gold-plated copper/brass contacts for reliable mating and a tin/gold contact plating. This straight, circular socket offers a 1A current rating and 150V voltage rating, operating within a -55°C to 125°C temperature range. Constructed with UL94 V-0 flammability rated black glass insulation, it is RoHS compliant and suitable for solder termination.
Preci-Dip 851-87-012-30-001191 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 15.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 851-87-012-30-001191 to view detailed technical specifications.
No datasheet is available for this part.