This right angle header from Preci-Dip features 62 male contacts with a gold finish termination. It has a commercial reliability rating and can withstand a dielectric withstanding voltage of 1400VAC. The insulator is made of glass filled polyester and has a black color. The header is suitable for use in temperatures ranging from -55 to 125°C.
Preci-Dip 852-10-062-20-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 852 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 852-10-062-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.