This 72-contact unshrouded header features a 1.27mm pitch and is rated for 150VDC and 100VAC. It has a maximum current rating of 1A and can operate between -55C and 125C. The header is designed for through-hole mounting and has a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.42mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |