This unshrouded header connector features 72 contacts with a 1.27mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1A. The connector is rated for 150VDC or 100VAC and has a height of 6.35mm. It is available in a straight body orientation and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.35mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |