
1.27mm pitch, 22-position, 2-row straight male pin connector strip for surface mount applications. Features brass contacts with tin plating for mating and a 1A current rating. Operates within a -55°C to 125°C temperature range, with a 150V voltage rating and UL94 V-0 flammability. Insulation is black glass with a 1.9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 852-80-022-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.9mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 852 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 852-80-022-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.