This unshrouded header features 46 contacts with a 1.27mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 150VDC or 100VAC. The header is suitable for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connections.
Preci-Dip 852-80-046-10-002101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 46 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 5.1mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 852-80-046-10-002101 to view detailed technical specifications.
No datasheet is available for this part.