This 2-row male header connector features 98 contacts with a rated current of 1A and a dielectric withstanding voltage of 1400VAC. The insulator is made of glass filled polycyclohexylethylene terephthalate. The connector is designed for commercial reliability and has a termination type of solder. It is suitable for use in applications with operating temperatures ranging from -55 to 125 degrees Celsius.
Preci-Dip 852-80-098-10-002101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 98 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 852 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 852-80-098-10-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.