
This 2-row socket strip is designed for through-hole mounting and features a straight body orientation. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The product measures 2.95mm in length, 3.25mm in depth, and 4mm in height, with a tail length of 2.4mm. It is rated for a maximum current of 1A and a maximum voltage of 150VDC or 100VAC. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 853-83-004-10-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 2.95 |
| Product Depth (mm) | 3.25 |
| Product Height (mm) | 4 |
| Tail Length (mm) | 2.4 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 853-83-004-10-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.