The 853-83-072-10-002101 socket strip from Preci-Dip is a 72-contact, 2-row component with a terminal pitch of 1.27mm. It features a straight body orientation and is designed for through-hole mounting. This component has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1A. The socket strip is rated for 150VDC or 100VAC and has a height of 4mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |