This 14-position rectangular connector features a 2-row configuration with a 1.27mm pitch, supporting a maximum voltage rating of 150V and a current rating of 1A. It is designed for through-hole mounting on a PCB and is available in bulk packaging with 320 pieces per package. The connector is made with copper contacts that are gold plated and features a female socket design. It is lead-free and RoHS compliant.
Sign in to ask questions about the Preci-Dip 853-87-014-10-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 853-87-014-10-001101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-014-10-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.