This 72-contact socket strip from Preci-Dip features a SKT gender and 1.27mm terminal pitch. It is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket strip is rated for a maximum current of 1A and a maximum voltage of 150VDC or 100VAC. It has a height of 4mm and is mounted through a hole.
Preci-Dip 853-87-072-10-002101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 853-87-072-10-002101 to view detailed technical specifications.
No datasheet is available for this part.