This 111-pin shrouded header is rated for 1A and 1400VAC dielectric withstanding voltage. It has a gold-plated termination and a glass-filled polycyclohexylethylene terephthalate insulator. The header is designed for commercial reliability and has a straight mounting style. It is available in a through-hole package and is suitable for use in applications with operating temperatures between -55 and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 111 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 854 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |