The 855-83-111-20-001101 is a socket strip from Preci-Dip with 111 contacts, a terminal pitch of 1.27mm, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The socket strip has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC. It is suitable for use in applications where a high number of connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 111 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.42mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |