This unshrouded header features 6 contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The header is rated for a maximum current of 3A and a maximum voltage of 150VDC. It is designed for use in applications where a right-angle body orientation is required.
Preci-Dip 890-18-006-20-001-101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC |
| Height | 2.54mm |
| Mating Length | 6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 890-18-006-20-001-101 to view detailed technical specifications.
No datasheet is available for this part.