
This 80-position unshrouded header has a right angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features two rows with a row spacing of 2.54mm. The product measures 101.6mm in length, 12.89mm in depth, and 5.08mm in height, with a tail length of 3mm. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 150VDC or 100VAC. It can handle a maximum current of 3A.
Sign in to ask questions about the Preci-Dip 892-18-080-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 892-18-080-20-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 12.89 |
| Product Height (mm) | 5.08 |
| Tail Length (mm) | 3 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 6mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 892-18-080-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.