This 15-pin right angle male header is designed for commercial reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The termination type is solder and the contact finish is tin. The header is rated for a signal current of 3A and has a dielectric withstanding voltage of 1400VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 894-80-015-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 894 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 894-80-015-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.