Conn Spring Loaded Connector HDR 3 POS 2.54mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Preci-Dip 8PM-11-0003-02-131 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.44mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |