Signal and power contact pin for cable mounting. Features a straight body orientation and crimp termination method. Designed for 20AWG wire, operating within a temperature range of -65°C to 200°C.
Preci-Dip M39029/4-110 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.