Signal socket contact for crimp termination, designed for straight cable mounting. This component facilitates reliable electrical connections within various interconnect systems. Engineered for signal applications, it ensures robust performance in demanding environments.
Preci-Dip M39029/56-348 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.