Signal contact, PIN gender, designed for straight body orientation and cable mounting. Features a crimp termination method for secure connections. Suitable for 22 AWG wire size, providing reliable signal transmission.
Preci-Dip M39029/58-360 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip M39029/58-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.