Signal and power contact, socket gender, designed for straight body orientation and cable mounting. Features a crimp termination method suitable for 20 AWG wire. Operates reliably within a temperature range of -65 °C to 200 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip M39029/58-363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Preci-Dip M39029/58-363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.