Preci-Dip M39029/58-364 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Preci-Dip M39029/58-364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.