Preci-Dip PRD3268313441001!A technical specifications.
| Mount | Through Hole |
| Number of Contacts | 34 |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip PRD3268313441001!A to view detailed technical specifications.
No datasheet is available for this part.