
PRECISION BRAND 77-644-140 PLASTIC SHIM 5X20X0.0075"
Precision Brand 77-644-140 technical specifications.
| Length | 20inch |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Precision Brand 77-644-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
