5-bieg 180 ° 90° PCB Gniazdo
Prehkeytec 71-251-050 technical specifications.
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71-251-050 to view detailed technical specifications.
No datasheet is available for this part.