Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
71207060 Datasheet | Prehkeytec
Browse
Manufacturers
API
BOM
Account
PREHKEYTEC
71207060
Datasheet
Prehkeytec
71207060
71207060
71207060
Mounting
Socket
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Prehkeytec 71207060 technical specifications.
General
Color
Silver
Contact Material
Silver
Material
PVC
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Mount
Socket
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account