
Sign in to ask questions about the Prehkeytec 71430-030/0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prehkeytec 71430-030/0800 technical specifications.
| Body Material | Plastic |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71430-030/0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
