PREHKEYTEC 71430-050 PLUG, DIN LOCKING 5PIN 180
Prehkeytec 71430-050 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.