
Sign in to ask questions about the Prehkeytec 71434-250/0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prehkeytec 71434-250/0800 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| Width | 20mm |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71434-250/0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
