This 2.79mm x 2.79mm ceramic capacitor has a capacitance of 0.0091uF and a DC rated voltage of 500V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor features a 2-terminal design and measures 2.59mm in height.
Presidio Components CDR13BG9R1EBMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.59 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR13BG9R1EBMP to view detailed technical specifications.
No datasheet is available for this part.