The CDR31BP9R1BDSS is a 0.0091uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in the 0805 package type. The capacitor is a multilayer ceramic type with a width of 1.25mm and a length of 2mm, and a height of 1.3mm.
Presidio Components CDR31BP9R1BDSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP9R1BDSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.