The CDR32BP2R4BCSS is a 0.0024uF ceramic capacitor with a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a multilayer ceramic type with a 1206 package size. It is suitable for use in a variety of applications, including electronic circuits and systems.
Presidio Components CDR32BP2R4BCSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BP2R4BCSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.