The CDR33BP242AFSS is a 0.0024uF ceramic capacitor with a 50V DC rated voltage. It has a 2.5mm width and 3.2mm length, with a height of 1.5mm. This capacitor is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Presidio Components CDR33BP242AFSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.0024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR33(BP,50V) |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR33BP242AFSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.