Cap Ceramic 1uF 50V BX 20% 1 Stacked 2.54mm 125°C Low ESR
Presidio Components HR S 1 01 BX 105 M 2 N 3 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.05(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 1 01 BX 105 M 2 N 3 to view detailed technical specifications.
No datasheet is available for this part.