The 0.27uF 500VDC 10% multilayer ceramic capacitor is a surface mount component with a stacked package style and a maximum operating temperature range of -55°C to 125°C. It has a capacitance of 0.27uF and a voltage rating of 500VDC with a tolerance of 10%. The capacitor is constructed with a ceramic chip case style and a stacked construction. It is suitable for use in a variety of applications, including those that do not require microwave frequency operation.
Presidio Components HR S 2 01 BQ 274 K 6 M 3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 2 01 BQ 274 K 6 M 3 to view detailed technical specifications.
No datasheet is available for this part.